AmphenolCB3101A-22-2SConnector Circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 22-2 | |
| No |
This mil-c-5015 circular CB3101A-22-2S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-2. It has a plug type gender. This socket type connector has 3 socket type contacts. It has a straight body orientation. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
