| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 100u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 796K |
| Maximum DC Current (A) | 0.06 |
| Maximum Saturation Current (A) | 0.06 |
| Maximum DC Resistance (Ohm) | 2.73 |
| Quality Test Frequency (Hz) | 796K |
| Minimum Self Resonant Frequency (Hz) | 9M |
| Number of Terminals | 2 |
| Case Size | 1007 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.7 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2 |
| Maximum Product Height (mm) | 2 |