EatonCB20220607Connector Terminal Blocks
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 9.53 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 58.67 | |
| 17.8 | |
| 15.7 | |
| Black | |
| Through Hole |
This barrier strip CB20220607 PCB terminal block manufactured from Eaton will bridge different sections of wires together. It has a straight body orientation. Its pitch is 9.53 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. CB20220607 is housed in thermoplastic. This device has a maximum current rating of 30 A. It uses the solder termination method. This product is 58.67 mm long, 15.7 mm tall and 17.8 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
