| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Circuits | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 30 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 115.82 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 15.7 |
| Housing Color | Black |
| Mounting | Through Hole |
Create a bridge between two sides of a circuit by implementing this CB20111007MP PCB terminal block from Eaton.