| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | Yes |
| PPAP | Unknown |
| Military Standard | MIL-DTL-5015 |
| Type | Circular |
| Gender | RCP |
| Mounting | Box Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 22-2 |
| Wire Size (AWG) | 8-10 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Shell Material | Aluminum Alloy |
| Shell Plating | Chromate Over Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 74 |
| Maximum Voltage Rating | 1250VDC|900VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 1 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 2000 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |