| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 22-23 | |
| 12-14 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3 | |
| Bayonet Lock | |
| 2000 | |
| 33.8 | |
| 41 | |
| 41 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

