ITT CannonCB1FC28A16PCConnector Circular
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 28A16 | |
| (4-6)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/22 | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 0.5/6 | |
| Bayonet Lock | |
| 2000 | |
| 42.5 | |
| 50.9 | |
| 50.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

