KYOCERA AVX Components CorporationCB162I0683KBCCapacitor Film
Cap Film 0.068uF 400V PET-HT 10% (10.5 X 7.6 X 3.6mm) SMD 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.068uF | |
| 10% | |
| 400VDC|200VAC | |
| PET-HT | |
| Flat | |
| Surface Mount | |
| 10.5 X 7.6 X 3.6 | |
| 4030 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| 7.6 | |
| 3.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

