KYOCERA AVX Components CorporationCB052D0155KBCCapacitor Film
Cap Film 1.5uF 63V PET-HT 10%( 7.2 X 6.1 X 5.3mm) SMD 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Stacked | |
| 1.5uF | |
| 10% | |
| 63VDC|40VAC | |
| PET-HT | |
| Flat | |
| Surface Mount | |
| 7.2 X 6.1 X 5.3 | |
| 2824 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| 6.1 | |
| 5.3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

