KYOCERA AVX Components CorporationCB037D0154JBACapacitor Film
Cap Film 0.15uF 63V PEN 5% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.15uF | |
| 5% | |
| 63VDC|40VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.7 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 3.2 | |
| 2(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

