KYOCERA AVX Components CorporationCB028D0333JBACapacitor Film
Cap Film 0.033uF 50V PPS 5% (3.3 X 2.5 X 2.1mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.033uF | |
| 5% | |
| 50VDC|40VAC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 3.3 X 2.5 X 2.1 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 2.5 | |
| 2.1(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

