KYOCERA AVX Components CorporationCB028B0683GBACapacitor Film
Cap Film 0.068uF 16V PPS 2% (3.3 X 2.5 X 1.8mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.068uF | |
| 2% | |
| 16VDC|10VAC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 3.3 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 2.5 | |
| 1.8(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

