| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage (V) | 24 |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 10 |
| Maximum Switching Power | 0.5HP |
| Time Range | 1.8s to 180s |
| Timing Adjustment Method | Knob |
| Release Time (ms) | 60 |
| Operating Mode | On Delay |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Contact Material | Silver Cadmium Oxide |
| Seal | Unsealed |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 170 |
| Product Length (mm) | 61.1 |
| Product Depth (mm) | 45.2 |
| Product Height (mm) | 74.6 |