BournsCAY16-220J8LFResistor Networks and Arrays

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R

Pack multiple resistors into a single chip with this CAY16-220J8LF resistor array from Bourns. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 22 Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. The CAY16-220J8LF part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 3.8 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.