50-75% Off

BournsCAY16-181J4LFResistor Networks and Arrays

Res Thick Film Array 180 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

By combining multiple resistors into a single chip, the CAY16-181J4LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 4 resistors have a value of 180 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAY16-181J4LF part has a convex termination style. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 50,002 parts

Regional Inventory: 2

    Total$0.00Price for 1

    2 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.0007
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 50,000 parts
      • Price: $0.0113

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.