BournsCAY10-470J4LFResistor Networks and Arrays

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

This CAY10-470J4LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The CAY10-470J4LF part has a convex termination style. This device utilizes thick film technology. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm.

Import TariffMay apply to this part

18,508 parts: Ships tomorrow

    Total$62.11Price for 8508

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      8508
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0073
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,508 parts
      • Price: $0.0073
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0069

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.