BournsCAY10-100J4LFResistor Networks and Arrays
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10 | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
By combining multiple resistors into a single chip, the CAY10-100J4LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 10 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The CAY10-100J4LF part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

