| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Chip Density (bit) | 8K |
| Organization | 1Kx8 |
| Programmability | Yes |
| Data Retention (Year) | 100(Min) |
| Max. Access Time (ns) | 900 |
| Maximum Operating Frequency (MHz) | 0.4 |
| Interface Type | Serial-I2C |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Hardware Data Protection | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.84 |
| Package Length | 0.86 |
| PCB changed | 5 |
| Supplier Package | WLCSP |
| Pin Count | 5 |