onsemiCAT 93C86SEEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8|1Kx16 | |
| Yes | |
| 100(Min) | |
| 500 | |
| 1 | |
| Serial-Microwire | |
| 2.5 | |
| 2.5|3.3|5 | |
| 6 | |
| 2.5 to 6 | |
| 3 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

