onsemiCAT93C86LEEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8|1Kx16 | |
| Yes | |
| 100(Min) | |
| 500 | |
| 1 | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 2.5 to 6 | |
| 3 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 7.49(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
