onsemiCAT93C86BVI-GT3EEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8|1Kx16 | |
| Yes | |
| 100(Min) | |
| 100 | |
| 4 | |
| Serial-Microwire | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1.65 to 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

