onsemiCAT93C76BZI-GT3EEPROM
EEPROM Serial 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8|512x16 | |
| 11|10 | |
| Yes | |
| 100 | |
| 250 | |
| 4 | |
| Serial | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

