onsemiCAT825LSDI-GT3Supervisory Circuits
Processor Supervisor 4.63V 1 Active High/Active Low/Push-Pull 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 200(Typ) | |
| Active High/Active Low/Push-Pull | |
| 4.5 | |
| 4.63 | |
| 4.75 | |
| 3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 3(Typ) | |
| 247 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

