onsemiCAT811LTBI-GT3Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CAT811LTBI-GT3 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active Low/Push-Pull | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 2.5|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 8(Typ) | |
| 320 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Use the CAT811LTBI-GT3 microprocessor supervisory circuit from ON Semiconductor to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

