onsemiCAT810MSDI-GT3Supervisory Circuits
Processor Supervisor 4.38V 1 Active High/CMOS/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active High/CMOS/Push-Pull | |
| 4.31 | |
| 4.38 | |
| 4.45 | |
| 5|3.3|3|2.5 | |
| 1.2 | |
| 5.5 | |
| 8(Typ) | |
| 175 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this CAT810MSDI-GT3 microprocessor supervisory circuit from ON Semiconductor. This device has a maximum power dissipation of 175 mW. Its maximum power dissipation is 175 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

