onsemiCAT810LSDI-GT3Supervisory Circuits
Processor Supervisor 4.63V 1 Active High/CMOS/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active High/CMOS/Push-Pull | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 2.5|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 8(Typ) | |
| 175 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

