onsemiCAT803ZSDI-GT3Supervisory Circuits
Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active Low/Open Drain | |
| 2.28 | |
| 2.32 | |
| 2.35 | |
| 5|3.3|3|2.5 | |
| 1.2 | |
| 5.5 | |
| 6(Typ) | |
| 175 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

