onsemiCAT6243-ADJMT5T3Linear Regulators

LDO Regulator Pos 0.8V to 5V 1A 6-Pin WDFN EP T/R

Use this LDO CAT6243-ADJMT5T3 linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 2% and line regulation of 0.2%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.6@300mA|0.11@300mA|0.085@300mA|0.625@1A|0.35@1A|0.275@1A V. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.