| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.8 to 5 | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 0.6@300mA|0.11@300mA|0.085@300mA|0.625@1A|0.35@1A|0.275@1A | |
| 0.808 | |
| 0.2%/V | |
| 2% | |
| 0.2 | |
| 55°C/W | |
| Current Limit|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 85 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

