onsemiCAT5401WI-25-T1Digital Potentiometers
Digital Potentiometer 2.5kOhm 64POS Non-Volatile Linear 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 4 | |
| 64 | |
| Non-Volatile | |
| 2.5 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 1 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.4(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

