onsemiCAT5132ZI-00-GT3Digital Potentiometers
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Non-Volatile | |
| 100 | |
| 8 | |
| 9|12|15 | |
| 16 | |
| 2.7 to 5.5 | |
| 1 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

