onsemiCAT5113YI-01-GT3Digital Potentiometers
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 100 | |
| Non-Volatile | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 0.1 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this CAT5113YI-01-GT3 digital potentiometer from ON Semiconductor. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

