onsemiCAT5112YI-00-GT3Digital Potentiometers
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 32 | |
| Non-Volatile | |
| 100 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 0.2 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

