onsemiCAT5111VI-50-GT3Digital Potentiometers
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 100 | |
| Non-Volatile | |
| 50 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 0.2 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

