onsemiCAT5110SDI-10-T3Digital Potentiometers
Digital Potentiometer 10kOhm 32POS Volatile Linear 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 32 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 0.025 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

