onsemiCAT34TS00VP2GT4ATemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire) 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.5°C | |
| Serial (2-Wire) | |
| Digital | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 500 | |
| -45 | |
| 130 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

