| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 17 | |
| 4Kbyte x 2|8Kbyte x 1|112Kbyte x 1 | |
| 8 | |
| 128K | |
| Yes | |
| Asynchronous | |
| 120 | |
| 65/Chip | |
| 8380/Chip | |
| 50 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 11.4 to 12.6 | |
| 30 | |
| 20 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) mm |
| Package Width | 11.5(Max) mm |
| Package Length | 14.04(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

