BournsCAT25-102JALFResistor Networks and Arrays
Res Thick Film Array 1K Ohm 5% ±200ppm/°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 1K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| 0804 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608(8 X 0804) | |
| 4 | |
| 2.1 | |
| 0.55 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Looking to save space and power in your circuit design? The CAT25-102JALF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 1K Ohm. It has 10 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. The CAT25-102JALF part has a concave termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

