onsemiCAT24S128C4ATREEPROM
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 128K | |
| 16Kx8 | |
| 16 | |
| Yes | |
| 40(Min) | |
| 400 | |
| 1 | |
| Serial-2Wire | |
| 1.7 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.23 mm |
| Package Width | 0.84 mm |
| Package Length | 0.84 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

