BournsCAT16-682J4LFResistor Networks and Arrays

Res Thick Film Array 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Pack multiple resistors into a single chip with this CAT16-682J4LF resistor array from Bourns. This product's 4 resistors have a value of 6.8K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. The CAT16-682J4LF part has a concave termination style. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0193
    1. 5000+$0.0193
    2. 10000+$0.0183
    3. 15000+$0.0177
    4. 25000+$0.0175
    5. 35000+$0.0174
    6. 50000+$0.0172
    7. 60000+$0.0170
    8. 120000+$0.0169
    9. 125000+$0.0168

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.