BournsCAT16-150J4LFResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

This CAT16-150J4LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CAT16-150J4LF part has a concave termination style. This product is 3.2 mm long, 0.5 mm tall and 1.55 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Import TariffMay apply to this part

18,185 parts: Ships in 3 days

    Total$97.21Price for 4651

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      4651
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0209
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,185 parts
      • Price: $0.0209
    • (5000)

      Ships in 3 days

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0167

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.