onsemiCAT150029SWI-GT3Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS/Push-Pull | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 2.5|3|3.3|5 | |
| 2.5 | |
| 5.5 | |
| 2000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

