onsemiCAT1162WI-45-GSupervisory Circuits
Processor Supervisor 1 Active High/Active Low 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low | |
| 4.5 | |
| 4.75 | |
| 5|3.3|3 | |
| 2.7 | |
| 6 | |
| 3000 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use the CAT1162WI-45-G microprocessor supervisory circuit from ON Semiconductor to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product comes in rail packaging to keep individual parts separated and protected. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 4.5 V and a maximum of 4.75 V. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

