onsemiCAT102TDI-GT3Voltage References
V-Ref Adjustable 0.6V to 0.606V 20mA 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 6mV | |
| 8mV | |
| 1mV | |
| 0.6 to 0.606 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this CAT102TDI-GT3 voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 6mV. With an output that has a voltage of 0.6 to 0.606 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. This voltage reference circuit supports series topology. By operating at a load regulation of 8mV and line regulation of 1mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
