onsemiCAT1021WI-30-GT3Supervisory Circuits
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CAT1021WI-30-GT3 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 3 | |
| 3.15 | |
| 3|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 3000 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

