Reduced Price
onsemiCAT1021LI-45-GSupervisory Circuits
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 4.5 | |
| 4.75 | |
| 3|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 3000 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage monitor CAT1021LI-45-G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product comes in rail packaging to keep individual parts separated and protected. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a minimum reset threshold voltage of 4.5 V and a maximum of 4.75 V. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
