BournsCAT10-101J4LFResistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAT10-101J4LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±250 ppm/°C. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. The CAT10-101J4LF part has a concave termination style. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 10,065 parts

Regional Inventory: 65

    Total$0.01Price for 1

    65 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      65
      Country Of origin:
      Taiwan
         
      • Price: $0.0128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 65 parts
      • Price: $0.0128
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2524+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0122

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.