BournsCAT10-000J4LFResistor Networks and Arrays

Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Downsize multiple resistors onto a single chip with the CAT10-000J4LF resistor array, developed by Bourns. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CAT10-000J4LF part has a concave termination style. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 34,546 parts

Regional Inventory: 4,546

    Total$0.01Price for 1

    4,546 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      4546
      Country Of origin:
      Taiwan
         
      • Price: $0.0085
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,546 parts
      • Price: $0.0085
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.0119

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.