| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | SiC |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 1200 |
| Maximum Gate-Source Voltage (V) | 19 |
| Operating Junction Temperature (°C) | -40 to 175 |
| Maximum Continuous Drain Current (A) | 640(Typ) |
| Maximum Drain-Source Resistance (mOhm) | 2.97@15V |
| Typical Gate Charge @ Vgs (nC) | 1590@15V |
| Typical Input Capacitance @ Vds (pF) | 43100@800V |
| Maximum Power Dissipation (mW) | 1500000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Industrial |
| Mounting | Screw |
| Package Height | 12.2 |
| Package Width | 65 |
| Package Length | 110 |
| PCB changed | 13 |
| Pin Count | 13 |