| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1700 | |
| 19 | |
| -40 to 175 | |
| 532(Typ) | |
| 3.74@15V | |
| 1494@15V | |
| 47000@1200V | |
| 1899000(Typ) | |
| -40 | |
| 175 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 12.2 mm |
| Package Width | 65 mm |
| Package Length | 110 mm |
| PCB changed | 13 |
| 13 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

